
Driver 9A 1-OUT Lo Side Non-Inv 8-Pin SOIC N T/R
Checking distributor stock and pricing after the page loads.
Microchip MIC4422CMTR technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 75ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 9A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.04W |
| Propagation Delay | 60ns |
| Turn-On Delay Time | 80ps |
| RoHS | Not Compliant |
