
Single-channel, low-side, non-inverting gate driver IC with 9A maximum output current. Features 60ns propagation delay and 15ns turn-on/off delay times. Operates from a 4.5V to 18V supply voltage range, with a maximum output voltage of 25mV. Packaged in an 8-pin PDIP for through-hole mounting, this RoHS compliant component offers 960mW power dissipation and a 75ns fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC4422YN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4422YN technical specifications.
| Package/Case | PDIP |
| Channel Type | Single |
| Fall Time | 75ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 960mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 9A |
| Output Voltage | 25mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 960mW |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 450uA |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 15ns |
| Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4422YN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
