
The MIC4423CWMTR is a dual independent gate driver IC with a maximum output current of 3A and a maximum supply voltage of 18V. It operates over a temperature range of 0°C to 150°C and is available in a SOIC package. The device is suitable for surface mount applications and is packaged in tape and reel quantities of 1000. The MIC4423CWMTR has a supply current of 2.5mA and a fall time of 35ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC4423CWMTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4423CWMTR technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 35ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Current | 2.5mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4423CWMTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
