
The MIC4423YWM is a dual 3A gate driver IC from Microchip, packaged in a lead free SOIC-16 package. It operates over a temperature range of -40°C to 150°C and is RoHS compliant. The device features independent channels with a maximum supply voltage of 18V and a minimum supply voltage of 4.5V. It has a maximum output current of 3A and a supply current of 2mA. The IC has a turn-on delay time and turn-off delay time of 100ns each.
Sign in to ask questions about the Microchip MIC4423YWM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4423YWM technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 32ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4423YWM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
