
The MIC4423ZN is a dual gate driver IC with two independent channels, each capable of sourcing 3A of current. It operates within a temperature range of 0 to 70°C and is packaged in a through hole DIP package. The device is RoHS compliant and has a propagation delay of 75ns and a fall time of 35ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC4423ZN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4423ZN technical specifications.
| Package/Case | DIP |
| Channel Type | Independent |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4423ZN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
