
The MIC4423ZWM is a dual independent gate driver IC with a maximum output current of 3A and a maximum supply voltage of 18V. It is packaged in a lead-free SOIC-16 package and is RoHS compliant. The IC operates over a temperature range of -0°C to 70°C and has a propagation delay of 75ns. The device is suitable for surface mount applications and is available in a rail/tube packaging configuration with 47 units per package.
Sign in to ask questions about the Microchip MIC4423ZWM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4423ZWM technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 32ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4423ZWM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
