
The MIC4424BWM is a dual independent gate driver IC from Microchip, featuring a maximum output current of 3A and a maximum supply voltage of 18V. It operates over a temperature range of -40°C to 150°C and is available in a surface mount SOIC package. The device is not RoHS compliant and contains lead. It is designed for use in power management applications.
Sign in to ask questions about the Microchip MIC4424BWM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4424BWM technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 35ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 2.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC4424BWM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
