
Dual low-side gate driver IC with independent channels, delivering 3A output current. Features a 75ns propagation delay and 33ns turn-on/off delay times. Operates from a 4.5V to 18V supply voltage with a maximum power dissipation of 960mW. Packaged in a surface-mount SOIC case, measuring 4.93mm x 3.94mm x 1.48mm. Operating temperature range is -40°C to 85°C. RoHS compliant.
Sign in to ask questions about the Microchip MIC4424YMTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4424YMTR technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 35ns |
| Height | 1.48mm |
| Length | 4.93mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 960mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Voltage | 25mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 33ns |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4424YMTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
