
Dual-channel MOSFET driver with independent gate control, delivering up to 3A output current per channel. Features a 75ns propagation delay and 35ns fall time, operating from a 4.5V to 18V supply range. This through-hole, PDIP-packaged integrated circuit offers a maximum power dissipation of 960mW and is RoHS compliant.
Sign in to ask questions about the Microchip MIC4424ZN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4424ZN technical specifications.
| Package/Case | PDIP |
| Channel Type | Independent |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 960mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Voltage | 25mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 33ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4424ZN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
