
The MIC4424ZWM is a dual gate driver IC from Microchip, featuring independent channels with a maximum output current of 3A. The device operates over a temperature range of 0°C to 70°C and is available in a lead-free SOIC-16 package. It is RoHS compliant and suitable for surface mount applications. The IC has a propagation delay of 75ns and a fall time of 32ns, making it suitable for high-speed applications.
Sign in to ask questions about the Microchip MIC4424ZWM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4424ZWM technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 32ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4424ZWM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
