
Dual-channel MOSFET driver IC featuring independent channels and 3A output current capability. This surface mount device operates from a 4.5V to 18V supply, offering a 75ns propagation delay and 35ns fall time. Designed for efficient power management, it boasts a maximum operating temperature of 85°C and is RoHS compliant.
Microchip MIC4425YM technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 35ns |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| Turn-On Delay Time | 75ns |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4425YM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
