
The MIC4425ZWM is a dual 3A gate driver IC from Microchip, packaged in a lead-free SOIC-16 package. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device has a propagation delay of 75ns and a fall time of 32ns. It can supply up to 3A of current and has a supply current of 2mA. The MIC4425ZWM is suitable for use in power management applications.
Checking distributor stock and pricing after the page loads.
Microchip MIC4425ZWM technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 32ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
