
Dual low-side inverting gate driver IC, surface mountable in an 8-pin SOIC package. Features independent channels with a maximum output current of 1.5A and a typical output voltage of 25mV. Operates with supply voltages from 4.5V to 18V, offering a propagation delay of 50ns and fall/turn-off times of 20ns/40ns respectively. Minimum operating temperature is -40°C, maximum is 85°C, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC4426YM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4426YM technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 20ns |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Voltage | 25mV |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 40ns |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4426YM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
