
The MIC4426YN is a dual independent gate driver IC from Microchip, designed for driving high-current loads. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device features a propagation delay of 50ns and can supply up to 1.5A of current. It is available in a PDIP package and is suitable for use in a variety of applications.
Microchip MIC4426YN technical specifications.
| Package/Case | PDIP |
| Channel Type | Independent |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Voltage | 25mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4426YN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
