
The MIC4427BM is a dual gate driver IC from Microchip, featuring independent channels and a maximum output current of 1.5A. It operates over a temperature range of -40°C to 150°C and is packaged in a surface mount SOIC package. The device is not RoHS compliant, and it contains lead. It is available in a rail or tube packaging format.
Sign in to ask questions about the Microchip MIC4427BM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4427BM technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Output Current | 1.5A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC4427BM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
