
The MIC4427BMM is a dual independent gate driver from Microchip, packaged in an MSOP. It operates over a temperature range of -40°C to 150°C and can supply up to 1.5A of output current. This device is not RoHS compliant and contains lead. It is available in a rail or tube packaging format and is suitable for surface mount applications.
Sign in to ask questions about the Microchip MIC4427BMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4427BMM technical specifications.
| Package/Case | MSOP |
| Channel Type | Independent |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC4427BMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
