The MIC4427ZN is a dual MOSFET driver from Microchip, designed for commercial operating temperatures. It features a supply voltage range of 4.5 to 18 volts and is packaged in an 8-pin PDIP. The device has a width of 7.62mm and a length of 9.525mm. It is suitable for use in a variety of applications, including those requiring a buffer or inverter based MOSFET driver. The MIC4427ZN is rated for operation from 0 to 70 degrees Celsius.
Sign in to ask questions about the Microchip MIC4427ZN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4427ZN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.525 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC4427ZN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.