Dual-channel MOSFET driver IC with independent channels, capable of delivering 1.5A maximum output current. Features a 4.5V to 18V supply voltage range and operates from -40°C to 85°C. This surface mount component, housed in an MSOP package, offers a 50ns propagation delay and 20ns fall time. It is RoHS compliant and designed for efficient power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC4428YMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4428YMM technical specifications.
| Package/Case | MSOP |
| Channel Type | Independent |
| Fall Time | 20ns |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Turn-On Delay Time | 50ns |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4428YMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
