
The MIC4428YN is a dual independent gate driver from Microchip. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free PDIP. The device can handle a maximum supply voltage of 18V and a maximum output current of 1.5A. It has a propagation delay of 50ns and a turn-on/turn-off delay time of 40ns. The MIC4428YN is RoHS compliant and is available in a package quantity of 50.
Sign in to ask questions about the Microchip MIC4428YN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4428YN technical specifications.
| Package/Case | PDIP |
| Channel Type | Independent |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Voltage | 25mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4428YN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
