
Dual-channel MOSFET driver IC, featuring independent channels and a maximum output current of 1.5A per channel. This surface-mount component operates with a supply voltage range of 4.5V to 18V, offering a typical propagation delay of 50ns and a fall time of 20ns. Designed for efficient power management, it is housed in a lead-free SOIC package, suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Microchip MIC4428ZM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4428ZM technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 20ns |
| Height | 1.63mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Turn-On Delay Time | 50ns |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4428ZM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
