
The MIC4429CM is a single-channel gate driver IC from Microchip, featuring a maximum operating temperature of 150°C and a maximum output current of 6A. It is packaged in a SOIC package and is designed for surface mount applications. The device is not RoHS compliant, and it contains lead. It is suitable for use in power management applications.
Sign in to ask questions about the Microchip MIC4429CM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4429CM technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Output Current | 250mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC4429CM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
