
The MIC4429YM is a single-channel gate driver IC with a maximum output current of 6A and a maximum supply voltage of 18V. It is packaged in a lead-free SOIC-8 package and has a propagation delay of 75ns. The IC operates over a temperature range of -40°C to 85°C and has a supply current of 450uA. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC4429YM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4429YM technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 13ns |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 6A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.04W |
| Propagation Delay | 75ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 450uA |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4429YM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.