The MIC4429YMMTR is an industrial-grade, dual-output MOSFET driver IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a standard input characteristic and is available in a TSSOP-8 package. The device has a supply voltage range of 4.5 to 18 volts and a maximum supply current of 1.5 milliamperes. The MIC4429YMMTR is a buffer or inverter-based MOSFET driver with an inverted output polarity and a temperature grade of industrial. It has a pin count of 8 and a terminal position of dual.
Checking distributor stock and pricing after the page loads.
Microchip MIC4429YMMTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.97 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Output Polarity | INVERTED |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |