
Single-channel MOSFET driver with 6A output current capability, featuring a PDIP package for through-hole mounting. This integrated circuit offers a 75ns propagation delay and 25ns fall time, operating within a 4.5V to 18V supply voltage range. Maximum power dissipation is 960mW, with a maximum operating temperature of 70°C. The component is RoHS compliant and lead-free.
Sign in to ask questions about the Microchip MIC4429ZN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4429ZN technical specifications.
| Package/Case | PDIP |
| Channel Type | Single |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Power Dissipation | 960W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 25mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 960mW |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 450uA |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4429ZN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
