
The MIC4451ABM is a single-channel gate driver from Microchip. It is packaged in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and can handle a maximum output current of 12A. The MIC4451ABM is available in rail/Tube packaging and contains lead, making it non-compliant with lead-free requirements.
Checking distributor stock and pricing after the page loads.
Microchip MIC4451ABM technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |