
The MIC4451BN is a single channel gate driver from Microchip, packaged in a DIP with through hole mount. It operates over a temperature range of -40°C to 85°C and can supply a maximum output current of 12A. This device is not RoHS compliant and contains lead, making it a non-lead-free component.
Checking distributor stock and pricing after the page loads.
Microchip MIC4451BN technical specifications.
| Package/Case | DIP |
| Channel Type | Single |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Mount | Through Hole |
| Number of Bits | 1 |
| Number of Drivers | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
