The MIC4451YM-TR is an 8-channel industrial MOSFET driver from Microchip, operating between -40°C and 85°C. It has a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 18V. The device is packaged in a lead-free SOIC-8 package, measuring 3.9mm in width and 4.9mm in length. It is designed for use as a buffer or inverter based MOSFET driver.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC4451YM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4451YM-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC4451YM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.