
The MIC4452CT is a single channel gate driver with a package type of TO-220-5. It is not RoHS compliant and contains lead. The device operates between 0°C and 70°C and has a maximum output current of 12A. It is packaged in rail/Tube and is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
Microchip MIC4452CT technical specifications.
| Package/Case | TO-220-5 |
| Channel Type | Single |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 12A |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
