The MIC4452VM is an 8-channel gate driver IC with a supply voltage range of 4.5 to 18 volts. It has a temperature grade of AUTOMOTIVE and operates over a temperature range of -40 to 125°C. The device is packaged in a SOIC-8 package and is compliant with AEC-Q100. It is a buffer or inverter based MOSFET driver with 1 function.
Microchip MIC4452VM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC4452VM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.