
Single-channel, low-side, non-inverting gate driver with 12A maximum output current. Features a 60ns propagation delay and 50ns fall time. Operates from a 4.5V to 18V supply voltage and is housed in a TO-220 package for through-hole mounting. This RoHS compliant component has a power dissipation of 2W and a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC4452ZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4452ZT technical specifications.
| Package/Case | TO-220 |
| Channel Type | Single |
| Fall Time | 50ns |
| Height | 15.11mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 12A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 12A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 2W |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 450uA |
| Thickness | 4.5mm |
| Turn-On Delay Time | 60ns |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4452ZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
