Microchip MIC4467BN technical specifications.
| Package/Case | DIP |
| Channel Type | Independent |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC4467BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
