Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC4467CWM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4467CWM technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Output Current | 1.2A |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 75ns |
| RoHS Compliant | No |
| Supply Current | 4mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC4467CWM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
