Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC4468BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4468BN technical specifications.
| Package/Case | DIP |
| Channel Type | Independent |
| Fall Time | 25ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Output Current | 1.2A |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Propagation Delay | 75ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC4468BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
