Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC4468CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4468CN technical specifications.
| Package/Case | DIP |
| Channel Type | Independent |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC4468CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
