
Four-channel, low-side gate driver IC with 1.2A maximum output current. Features independent channels, 75ns propagation delay, and 25ns fall time. Operates from a 4.5V to 18V supply voltage with a maximum power dissipation of 1W. Packaged in a 16-pin SOIC surface-mount case, this RoHS-compliant component is suitable for a wide range of power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC4468ZWM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4468ZWM technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 25ns |
| Height | 2.388mm |
| Lead Free | Lead Free |
| Length | 10.39mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Output Current | 1.2A |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Turn-On Delay Time | 75ns |
| Width | 7.645mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4468ZWM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
