
Four-channel MOSFET driver IC featuring independent channels and a 1.2A maximum output current. This integrated circuit operates within a 4.5V to 18V supply voltage range and offers a 1.5W maximum power dissipation. Designed for through-hole mounting in a DIP package, it exhibits a 25ns fall time and 75ns propagation delay. The device operates across a -40°C to 85°C temperature range and is RoHS compliant.
Microchip MIC4469YN technical specifications.
| Package/Case | DIP |
| Channel Type | Independent |
| Fall Time | 25ns |
| Height | 4.064mm |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Output Current | 1.2A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 75ns |
| Width | 5.969mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4469YN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
