The MIC4469ZWM-TR is a 4-channel gate driver IC from Microchip, designed for commercial temperature grade applications. It operates within a supply voltage range of 4.5 to 18 volts and features a JEDEC package code of R-PDSO-G16. The device has a width of 7.49mm and a length of 10.35mm, with a terminal position of dual. It is available in a lead-free SOP-16 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC4469ZWM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4469ZWM-TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.49 |
| Length | 10.35 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | AND GATE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC4469ZWM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.