
6A BUF OR INV BASED MOSFET DRIVER, PDSO8
Checking distributor stock and pricing after the page loads.
Microchip MIC44F19YMME technical specifications.
| Package/Case | MSOP |
| Channel Type | Single |
| Fall Time | 10ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 6A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |