
The MIC44F20YMME is a single-channel gate driver from Microchip, packaged in an MSOP case. It operates over a temperature range of -40°C to 125°C and can supply up to 6A of current. The device is RoHS compliant and lead-free. It has a propagation delay of 15ns and a turn-on delay time of 15ns. The MIC44F20YMME is suitable for use in power management applications.
Checking distributor stock and pricing after the page loads.
Microchip MIC44F20YMME technical specifications.
| Package/Case | MSOP |
| Channel Type | Single |
| Fall Time | 10ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 6A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
