The MIC4555YML-TR is a quad interface circuit from Microchip, designed to operate within a temperature range of -40°C to 125°C. It has 16 terminals and a terminal position of QUAD. The device is packaged in an MLF-16 package type and has a width and length of 3mm each. It is rated for automotive temperature grade and has a nominal supply voltage of 4.3V, with a minimum and maximum supply voltage of 2.7V and 5.5V, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC4555YML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 4.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC4555YML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.