
The MIC4574BN is a single-output DC/DC regulator with an adjustable output voltage range of 1.23V to 20V and a maximum output current of 500mA. It operates over a temperature range of -40°C to 85°C and is available in a through-hole DIP package. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Microchip MIC4574BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4574BN technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Input Voltage | 24V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.23V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC4574BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
