
The MIC4575BT is an adjustable buck-boost DC/DC controller from Microchip, packaged in a TO-220-5 package. It operates over a temperature range of -40°C to 85°C and is not RoHS compliant. The device has a maximum input voltage of 24V and a maximum output voltage of 20V. It can supply up to 1.7A of output current and features a positive output configuration. The MIC4575BT is a bulk-packaged through-hole mount device.
Sign in to ask questions about the Microchip MIC4575BT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4575BT technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 24V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.23V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.7A |
| Output Type | Adjustable |
| Packaging | Bulk |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC4575BT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
