
Adjustable positive output DC/DC controller and regulator, featuring a 1A maximum output current and a 20V maximum output voltage. Operates with input voltages from 4V to 24V, delivering up to 1A output current. This through-hole mounted component boasts a 220kHz switching frequency and 77% efficiency. Packaged in a TO-220-5 case, it is RoHS compliant and operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip MIC4575WT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4575WT technical specifications.
| Package/Case | TO-220-5 |
| Efficiency | 77% |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.23V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Switching Frequency-Max | 200kHz |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4575WT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
