
Adjustable DC/DC switching regulator with a maximum output current of 1A and a maximum output voltage of 20V. Features a 220kHz switching frequency, 77% efficiency, and operates from a 4V to 24V input voltage range. This positive output regulator is housed in a TO-263-5 surface mount package. It offers a minimum output voltage of 1.23V and a supply current of 5mA, with a maximum operating temperature of 85°C.
Sign in to ask questions about the Microchip MIC4575WU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4575WU technical specifications.
| Package/Case | TO-263-5 |
| Efficiency | 77% |
| Height | 4.59mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 24V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Switching Frequency-Max | 200kHz |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Width | 9.17mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4575WU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
