
The MIC4576BT is a TO-220-5 packaged DC/DC regulator with an adjustable output voltage range of 1.23V to 33V and a maximum output current of 3A. It operates over a temperature range of -40°C to 85°C and is available in bulk packaging. The device is not RoHS compliant and does not feature a synchronous rectifier.
Sign in to ask questions about the Microchip MIC4576BT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4576BT technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 33V |
| Min Output Voltage | 1.23V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Packaging | Bulk |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC4576BT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
