
Adjustable DC-DC step-down controller with a 4V to 36V input range and 1.23V to 33V output. Features a maximum output current of 3A, a switching frequency up to 200kHz, and 77% efficiency. Packaged in a TO-220-5 case for through-hole or surface mounting, this single-output positive regulator operates from -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC4576WT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-5 |
| Efficiency | 77% |
| Height | 4.4704mm |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 33V |
| Min Output Voltage | 1.23V |
| Mount | Through Hole, Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 33V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 200kHz |
| Synchronous Rectifier | No |
| Width | 9.144mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4576WT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
