
The MIC4576WU is a surface-mount DC/DC controller with a maximum output voltage of 33V and a maximum output current of 3A. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in a TO-263 case and is available in quantities of 50. It has a switching frequency of up to 200kHz and is suitable for use in a variety of applications.
Sign in to ask questions about the Microchip MIC4576WU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4576WU technical specifications.
| Package/Case | TO-263 |
| Efficiency | 77% |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 33V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 33V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 200kHz |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4576WU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
