The MIC4604YM is an 8-channel half bridge based MOSFET driver from Microchip, operating within a temperature range of -40 to 125 degrees Celsius. It features a nominal supply voltage of 12V, with a minimum and maximum supply voltage of 5.25V and 16V, respectively. The device is packaged in a SOIC-8 package, measuring 3.94mm in width and 4.93mm in length. It is designed for automotive applications and is suitable for use in high-temperature environments.
Checking distributor stock and pricing after the page loads.
Microchip MIC4604YM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5.25 |
| Supply Voltage-Max | 16 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |