
The MIC4604YM-T5 is a half bridge based MOSFET driver from Microchip, designed for automotive applications. It operates over a temperature range of -40 to 125 degrees Celsius and is supplied with a voltage between 5.25 and 16 volts. The device is packaged in a SOIC-8 package and features 8 terminals. It is a single function IC, suitable for use in power management applications.
Microchip MIC4604YM-T5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5.25 |
| Supply Voltage-Max | 16 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC4604YM-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.