Automotive-grade Half Bridge MOSFET Driver IC featuring a 10-terminal S-PDSO-N10 package. Operates across a wide temperature range from -40°C to 125°C with a nominal supply voltage of 12V, supporting a range of 5.25V to 16V. This interface IC provides a single half-bridge driver function, housed in a compact 2.5mm x 2.5mm footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC4604YMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4604YMT-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 2.5 |
| Length | 2.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5.25 |
| Supply Voltage-Max | 16 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC4604YMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.